Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PT480FE0000F

Sharp Photo Transsistor, 26 °Half sensitivity angle, Through hole mounting

$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PT480FE0000F.

IHS

Datasheet7 pages19 years ago

DigiKey

Inventory History

3 month trend:
-82.72%

CAD Models

Download Sharp PT480FE0000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp PT480FE0000F provided by its distributors.

Sharp Photo Transsistor, 26 °Half sensitivity angle, Through hole mounting
PHOTOTRANSISTOR; Wavelength Typ: 860nm; Viewing Angle: -; Power Consumption: 75mW; No. of Pins: 2Pins; Transistor Case Style: Side Looking; Product Range: -; Automotive Qualification Stand; Available until stocks are exhausted
PHOTOTRANSISTOR; Transistor Type:Phototransistor; Half Angle:13°; Case Style:Radial; Sensitivity Nom @ mW/cm2:0.8mA@1mW/cm2; Current, Ic Typ:0.8mA; Time, Rise:3µs; Operating Temperature Range:-25°C to +85°C; External Depth:2.8mm; ;RoHS Compliant: Yes
PHOTOTRANSISTOR; Transistor Polarity:NPN; Wavelength Typ:860nm; Power Consumption:75mW; Transistor Case Style:Side Looking; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:0.4V; Continuous Collector Current Ic Max:3mA; Current Ic Typ:0.8mA; Dark Current:100nA; External Depth:2.8mm; External Length / Height:4.0mm; External Width:3mm; Fall Time tf:3.5µs; Half Angle:13°; Lead Diameter:0.4mm; Lead Length:17.5mm; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:800µmA @ 1mW / cm²; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Package / Case:Radial; Peak Wavelength:860nm; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Reverse Protection Voltage:6V; Rise Time:3µs; Storage Temperature Max:+85°C; Storage Temperature Min:-40°C; Termination Type:Radial Leaded; Transistor Type:Photo

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology