Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PT4800E0000F

SENSOR PHOTO 800NM SIDE VIEW RAD / Phototransistors 800nm Side View Radial
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PT4800E0000F.

IHS

Datasheet9 pages18 years ago

element14 APAC

DigiKey

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH 3100 F
Silicon NPN Phototransistor with Daylight - Cutoff Filter, -40 to 85 °C, 2.9 x 3 x 4 mm
EverlightPT928-6C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
EverlightPT908-7C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
Lite-OnLTR-306
Phototransistor Chip 2-Pin / PHOTOTRANSISTOR PTX SDLK
Lite-OnLTR-309
Phototransistor Chip Silicon 2-Pin
EverlightPT534-6B
Phototransistor IR Chip Silicon 940nm 2-Pin T-1 3/4

Descriptions

Descriptions of Sharp PT4800E0000F provided by its distributors.

SENSOR PHOTO 800NM SIDE VIEW RAD / Phototransistors 800nm Side View Radial
Phototransistor Chip 800nm 2-Pin Thin Type
SHARP PT4800E0000F PHOTOTRANSISTOR
Photo transistor 3mm Side View 800nm 70d
PHOTO TRANS CLEAR LEN 800NM SIDE
PHOTOTRANSISTOR; Wavelength Typ: 800nm; Viewing Angle: 35°; Power Consumption: 75mW; No. of Pins: 2Pins; Transistor Case Style: Side Looking; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2
PHOTOTRANSISTOR; Transistor Polarity:NPN; Wavelength Typ:800nm; Power Consumption:75mW; Viewing Angle:35°; Transistor Case Style:Side Looking; No. of Pins:2; Angle of Half Sensitivity ±:35°; Collector Emitter Voltage Vces:0.4V; Continuous Collector Current Ic Max:20A; Current Ic Typ:400mA; Dark Current:100nA; External Depth:1.5mm; External Length / Height:3.5mm; External Width:3mm; Fall Time tf:3.5µs; Lead Length:17.5mm; Lead Spacing:2.54mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Peak Wavelength:800nm; Rise Time:3µs; Storage Temperature Max:+85°C; Storage Temperature Min:-40°C; Transistor Type:Photo

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology