Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PT100MC0MP

No Phototransistor Chip 900nm 2-Pin SMD

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PT100MC0MP.

IHS

Datasheet11 pages18 years ago

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EverlightPT26-51B/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD T/R / PHOTOTRANSIST 1.6MM BK MINI SMD
EverlightPT91-21B/TR10
Phototransistor IR Chip Silicon 940nm 2-Pin Mini-SMD T/R / PHOTOTRANS 1.9MM RND BLACK ZBEND
EverlightPT91-21B/TR7
Phototransistor IR Chip Silicon 940nm 2-Pin Miniature SMD T/R
Silicon NPN Phototransistor, -40 to 100 °C, 3.6 x 4 x 4 mm
Silicon NPN Phototransistor, -40 to 100 °C, 2.8 x 5.2 x 1.9 mm
Silicon NPN Phototransistor, -40 to 100 °C, 2.8 x 5.2 x 1.9 mm

Descriptions

Descriptions of Sharp PT100MC0MP provided by its distributors.

No Phototransistor Chip 900nm 2-Pin SMD
PHOTOTRANSISTOR, SMD; Wavelength Typ: 900nm; Viewing Angle: 15°; Power Consumption: 75mW; No. of Pins: 2Pins; Transistor Case Style: SMD; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SV
PHOTOTRANSISTOR, SMD; Transistor Polarity:NPN; Wavelength Typ:900nm; Power Consumption:75mW; Viewing Angle:15°; No. of Pins:2; Collector Emitter Voltage Vces:0.4V; Continuous Collector Current Ic Max:5.1mA; Current Ic Typ:2.9mA; Dark Current:100nA; Fall Time tf:6µs; Half Angle:15°; Nom Sensitivity @ mW/cm²:2.9mA @ 1mW / cm²; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Package / Case:SMD Compact Thin; Peak Wavelength:900nm; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Rise Time:5µs; Storage Temperature Max:95°C; Storage Temperature Min:-40°C; Termination Type:SMD; Transistor Type:Photo

Images

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology