Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ20WZ1U

Obsolete Contains Lead Positive Positive voltage regulator linear -20C~80C 8W 1A 3.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ20WZ1U.

Augswan

Datasheet6 pages24 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.542
Stock
252,505
325,938
Authorized Distributors
0
1
Case/Package
TO-252
TO-252
Number of Pins
63
63
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
-
24 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
2.5 %
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp PQ20WZ1U provided by its distributors.

Obsolete Contains Lead Positive Positive voltage regulator linear -20C~80C 8W 1A 3.5V
Adjustable Positive Standard Regulator, 3V Min, 20V Max, PSSO5
IC REG LINEAR POS ADJ 1A SC63
3 V-20 V ADJUSTABLE POSITIVE REGULATOR PSSO5

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology