Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ1U301M2ZPH

IC Reg Ldo 3V 0.15A SOT23-5
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1U301M2ZPH.

Augswan

Datasheet4 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.274
$ 0.274
Stock
223,306
151,636
Authorized Distributors
1
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
4 V
4 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-02-01
LTD Date2010-08-02

Descriptions

Descriptions of Sharp PQ1U301M2ZPH provided by its distributors.

IC REG LDO 3V 0.15A SOT23-5
SOT-23-5, LDO, 3.0V, 0.18A, T&R, TANTALUM CO<AZ
70dB(400Hz) 200μA positive electrode Fixed 150mA 1 3V 3V 16V 400mV@ 150mA 160 mV 20mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 200mV 150mA 350mW -30C~80C

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology