Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ1K503M2ZPH

IC Reg Ldo 5V 0.3A SOT23L-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1K503M2ZPH.

IHS

Datasheet0 pages0 years ago

Augswan

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.156
Stock
246,053
106,787
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
6 V
6 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-02-01
LTD Date2010-08-02

Descriptions

Descriptions of Sharp PQ1K503M2ZPH provided by its distributors.

IC REG LDO 5V 0.3A SOT23L-6
IC REG LINEAR 5V 300MA SOT23L-6
SOT-23L, LDO, 5.0V, 0.3A, T&R <AZ
Fixed Positive Standard Regulator, 5V, PDSO6

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology