Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ1CG21H2FZH

Switching Regulator, 1.5A, 120kHz Switching Freq-Max, PZFM5

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1CG21H2FZH.

IHS

Datasheet6 pages25 years ago

Augswan

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.945
Stock
84,326
153,953
Authorized Distributors
0
1
Case/Package
TO-220-5
TO-220-5
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
Min Input Voltage
8 V
8 V
Max Input Voltage
35 V
35 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-30
LTD Date2021-03-30

Descriptions

Descriptions of Sharp PQ1CG21H2FZH provided by its distributors.

Switching Regulator, 1.5A, 120kHz Switching Freq-Max, PZFM5
Tube Tin/Copper (Sn/Cu) Obsolete SWITCHING REGULATOR DC to DC switching regulator 35V 1.5A 100kHz 80C
IC REG BUCK INV ADJ 1.5A TO220
TO-220, CHOP, VREF~ 35V, 1.5A, SLEEVE, 100KH<AZ
Voltage Regulator 40V 1.5A, 100kH

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology