Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC817X2NSZ0F

Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817X2NSZ0F.

IHS

Datasheet0 pages0 years ago

Farnell

iiiC

CAD Models

Download Sharp PC817X2NSZ0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
Stock
89,997
360,406
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
260 %
50 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
80 V
80 V
Output Current
50 mA
-
Forward Voltage
1.2 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-01-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-30
LTD Date2017-03-31

Descriptions

Descriptions of Sharp PC817X2NSZ0F provided by its distributors.

Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 817X2NSZ0F