Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC4SF21YTZCF

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Sleeve
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC4SF21YTZCF.

IHS

Datasheet15 pages22 years ago

element14 APAC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-02-15
LTD Date2017-09-30

Related Parts

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler, Triac, 5Kv, Dip-5; Available Until Stocks Are Exhausted |Toshiba TLP3062(S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP
Vishay4N37
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayTCDT1124G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Sharp PC4SF21YTZCF provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Sleeve
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
PHOTOTRIAC,800VDRM,IFT=5MA, ZC RoHSconf
Phototriac coupler 200V 800Vdrm IFT5mA
PHOTOTRIAC COUPLER; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 800V; Product Range: -; Approval Bodies: CSA; Approval C
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:800V; Case Style:DIP-6; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4SF21YTZCF