Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC452TEJ000F

Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE PACKAGE-4

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC452TEJ000F.

IHS

Datasheet11 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.897
Stock
62,275
511,547
Authorized Distributors
0
3
Case/Package
SOP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
1000 %
Rise Time
300 µs
300 µs
Fall Time
100 µs
100 µs
Output Voltage
350 V
350 V
Output Current
-
-
Forward Voltage
1.4 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-12-26
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-09-20
LTD Date2015-12-30

Descriptions

Descriptions of Sharp PC452TEJ000F provided by its distributors.

Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE PACKAGE-4
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 1000%; Collector Emitter Voltage V(br)ceo: 350V; P
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Darlington; Input Current:50mA; Voltage, Output Max:350V; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:350V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; CMR:30kV/µs; Collector Emitter Voltage V(br)ceo:350V; Continuous Collector Current Ic Max:50mA; Current Transfer Ratio Min:1000%; External Depth:4.4mm; External Length / Height:2.6mm; External Width:3.6mm; Fall Time tf:100µs; Forward Voltage VF Max:1.4V; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:170mW; Rise Time:300µs

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 452TEJ000F