Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC400TJ0000F

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin Mini-Flat T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC400TJ0000F.

IHS

Datasheet0 pages0 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
Stock
146,204
859,181
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
500 ns
500 ns
Fall Time
500 ns
500 ns
Output Voltage
16 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.1 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-11-25
LTD Date2016-05-25

Descriptions

Descriptions of Sharp PC400TJ0000F provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin Mini-Flat T/R
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: -; Optocoupler Case Style: SOP; No. of Pins: 5Pins; Product Range: -; Approval Bodies: UL; Approval Category: UL Recognised; Continuo
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:4mA; Output Voltage:16V; Opto Case Style:Mini-Flat; No. of Pins:5; Approval Bodies:UL; Approval Category:UL Recognised; Continuous Collector Current Ic Max:5.0mA; External Depth:4.4mm; External Length / Height:2.6mm; External Width:3.6mm; Fall Time tf:0.5µs; Forward Voltage VF Max:1.4VDC; Lead Spacing:1.27mm; Operating Temperature Range:-25°C to +85°C; Output Type:Logic Gate; Peak Forward Current:50mA; Power Dissipation Pd:150mW; Rise Time:0.5µs; Voltage Vcc:16V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 400 TJ 0000F
  • PC 400TJ0000F