Sharp PC400J00000F

Sharp PC400 Series Phototransistor Output Optocoupler, SMD, 5-Pin, Mini-Flat Package
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC400J00000F.

Future Electronics

Datasheet5 pages29 years ago

Upverter

TME

iiiC

Inventory History

3 month trend:
-21.99%

CAD Models

Download Sharp PC400J00000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
California Eastern LaboratoriesPS2705-1-F3-A
PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4
California Eastern LaboratoriesPS2705-1-A
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2703-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Sharp PC400J00000F provided by its distributors.

Sharp PC400 Series Phototransistor Output Optocoupler, SMD, 5-Pin, Mini-Flat Package
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin Mini-Flat T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators Digital Output Normal Off
3V~15V DC SOP-5-3.6mm Optocouplers - Logic Output ROHS
COMPACT, SURFACE MOUNT TYPE OPIC PHOTOCOUPLER
IC,PC400J00000F,PC400J00000F,S HARP MICRO <AZ
SHARP/Socle Technology, Logic Output
OPIC 3,75kV TTL/LSTTL-Outp MFP5
OPTOISO 3.75KV OPEN COLL 5-MFP

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology