What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PC3SF11YVZBF

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3SF11YVZBF.

IHS

Datasheet15 pages22 years ago

Newark

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-02-15
LTD Date2017-09-30

Related Parts

VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Sharp PC3SF11YVZBF provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
Triac Output Optocoupler, 1-Element, 5000V Isolation
Optotr. 5kV 600V 0,1A DIP6 400mil
Phototriac Coupler 600V Non-Zero DIP6W
OptoCouplers & OptoIsolators Wide Non ZC 600V, 7mA
PHOTOTRIAC,600VDRM,IFT=7MA,NZC RoHSconf
PHOTOTRIAC COUPLER; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Approval Bodies: CSA; Approv
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:600V; Case Style:DIP-6; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology