Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC357N2T

Optocoupler, DC Input, 1.4V, 50mA, 18μs, 3.75kV, 200mV, 600%, SOIC, SMD, 3.6mm × 4.4mm × 2.6mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N2T.

IHS

Datasheet14 pages22 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.311
Stock
129,876
4,175,353
Authorized Distributors
0
6
Case/Package
-
SMD/SMT
Number of Pins
4
4
Number of Channels
-
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
130 %
130 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
-
80 V
Output Current
-
50 mA
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Sharp PC357N2T provided by its distributors.

Optocoupler, DC Input, 1.4V, 50mA, 18μs, 3.75kV, 200mV, 600%, SOIC, SMD, 3.6mm × 4.4mm × 2.6mm
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology