Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC357N1TJ00F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N1TJ00F.

IHS

Datasheet14 pages21 years ago

TME

Verical

Future Electronics

iiiC

CAD Models

Download Sharp PC357N1TJ00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.325
Stock
399,258
1,150,023
1,150,023
Authorized Distributors
0
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
50 mA
50 mA
Forward Voltage
1.4 V
1.2 V
1.2 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp PC357N1TJ00F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Prod
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:80V dc; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:8mA; Current Transfer Ratio Max:160%; Current Transfer Ratio Min:80%; External Depth:4.4mm; External Length / Height:2.6mm; External Width:5.3mm; Fall Time tf:18µs; Forward Voltage VF Max:1.4VDC; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Output Voltage Max:80VDC; Peak Forward Current:50mA; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; Rise Time:18µs

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 357N1TJ00F