Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LH28F320S3HNS-L11

Obsolete 2002 Parallel Non-Volatile ic memory 85C 3V~3.6V 32Mb 4M x 8 2M x 16 110ns

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH28F320S3HNS-L11.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 32.622
Stock
146,328
95,613
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
-
-
Density
-
-
Access Time
140 ns
140 ns
Frequency
110 GHz
110 GHz
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp LH28F320S3HNS-L11 provided by its distributors.

Obsolete 2002 Parallel Non-Volatile ic memory 85C 3V~3.6V 32Mb 4M x 8 2M x 16 110ns
IC FLASH 32MBIT PARALLEL 56SSOP
Flash, 2MX16, 140ns, PDSO56

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology