Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2Y3A002K0F

Retroreflective Photoelectric Sensor, 200mm Min, 1500mm Max, 2-2.60V, Rectangular, Panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y3A002K0F.

IHS

Datasheet9 pages19 years ago

Supply Chain

Introduction Date2005-04-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp GP2Y3A002K0F provided by its distributors.

Retroreflective Photoelectric Sensor, 200mm Min, 1500mm Max, 2-2.60V, Rectangular, Panel Mount
SENSOR DIST MEAS 20-150CM ANLG
SENSOR OPTICAL 20-150CM ANALOG
SENSOR, INFRARED, WIDE ANGLE; Current, If AV:50mA; Detecting Distance:20 to 150cm; External Depth:20mm; External Length / Height:18mm; Fixing Hole Diameter:3.2mm; Operating Temperature Range:-10°C to +60°C; Pitch:47.5mm; Temp, Op. Max:60°C; Temp, Op. Min:-10°C; Temperature, Storage Max:70°C; Temperature, Storage Min:-40°C; Viewing Angle:25°; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Voltage, Vf Typ:5.5V; Wavelength, Typ:870nm; Width, Bezel:55mm; Width, External:40mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology