Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2Y0D805Z0F

Position Linear Sensor-retroreflective 40-60MM 0.60-4.40V Rectangular Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0D805Z0F.

IHS

Datasheet9 pages19 years ago

Farnell

Factory Futures

CAD Models

Download Sharp GP2Y0D805Z0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp GP2Y0D805Z0F provided by its distributors.

POSITION LINEAR SENSOR-RETROREFLECTIVE 40-60mm 0.60-4.40V RECTANGULAR THROUGH HOLE MOUNT
SENSOR OPTICAL 5CM DIGITAL / Optical Sensor 5cm Digital Output
6.2 V 5 mA 13.6 x 7 x 7.95 mm Digital output Distance Measuring Sensor Unit
SENSOR, DISTANCE, 50MM, DIGITAL; Sensing Range Max: 50mm; Sensing Method: Infrared; Sensor Output: Digital; Product Range: -; Connection Method: PCB; Supply Voltage DC Min: 2.7V; Supply Voltage DC Max: 6.2V; SVHC: No SVHC (15-Jan-2019); Detecting Distance: 60mm; External Depth: 7.95mm; External Length / Height: 6.5mm; External Width: 13.6mm; Measuring Range: 40mm to 60mm; Operating Temperature Max: 60°C; Operating Temperature Min: -10°C; Operating Temperature Range: -10°C to +60°C; Response Time: 3.77ms; Supply Current: 10.5mA; Supply Voltage Max: 6.2V; Supply Voltage Min: 2.7V; Voltage Rating V DC: 7V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology