Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2Y0D340K

Sharp GP2Y0D340K Sensor, Distance, Dig.o/p, Compact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0D340K.

element14 APAC

Datasheet9 pages19 years ago

_legacy Avnet

DigiKey

Farnell

Supply Chain

Introduction Date2002-06-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GP2Y0D340K provided by its distributors.

SHARP GP2Y0D340K SENSOR, DISTANCE, DIG.O/P, COMPACT
Sensor DIST. Measure Digital 40cm 5-Pin Tray
Sensors Distance Sensor Trigger pt. 40cm
SENSOR, DISTANCE, DIG.O/P, COMPACT; Detecting Distance:10 to 60cm; External Depth:9.6mm; External Length / Height:8.7mm; External Width:15mm; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Operating Temperature Range:-10°C to +60°C; Pitch Spacing:2.5mm; Storage Temperature Max:70°C; Storage Temperature Min:-20°C; Supply Voltage Max:5.5V DC; Supply Voltage Min:4.5V DC

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology