Sharp GP2S60

Sharp Reflective photoelectric sensor, 0.7mmsensing_distance, 20μs, 4needle
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2S60.

Upverter

Datasheet15 pages7 years ago

Newark

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-21.15%

CAD Models

Download Sharp GP2S60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation

Descriptions

Descriptions of Sharp GP2S60 provided by its distributors.

Sharp Reflective photoelectric sensor, 0.7mmsensing_distance, 20μs, 4needle
PHOTO INTERRUPTER, REFLECTIVE, 0.5MM; Sensor Output: Phototransistor; Sensor Mounting: SMD; Sensing Distance: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Collector Emitter Voltage V(br)ceo: 35V; Forward Voltage: 1.
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:SMD; No. of Pins:4; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:20mA; Detecting Distance:0.5mm; External Depth:1.7mm; External Length / Height:1.1mm; External Width:3.2mm; Fall Time tf:20µs; Forward Voltage VF Max:1.4V; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Rise Time:20µs; Voltage Vf Typ:1.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology