Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2D12J0000F

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Surface Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2D12J0000F.

Verical

Datasheet10 pages20 years ago

Future Electronics

DigiKey

Supply Chain

Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-02-01
LTD Date2010-08-02

Descriptions

Descriptions of Sharp GP2D12J0000F provided by its distributors.

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Surface Mount
Sensor DIST. Measure Analog 80cm 3-Pin T/R
Sensors Distance Measuring Sensor 10-80cm
SENSOR, DISTANCE, ANALOGUE O/P; Current, If AV:50mA; Detecting Distance:10cm to 80cm; External Depth:18.9mm; External Length / Height:13.5mm; Forward Current:50mA; Operating Current DC:50mA; Operating Temperature Range:-10°C to +60°C; Output Type:Analogue; Voltage Rating, DC:7V; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Voltage, Vf Typ:5.5V; Width, External:44.5mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology