Sharp GP2A25J0000F

GP2A Series 1 to 9 mm 950 nm 50 mA Reflective Photointerrupter with Connector
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2A25J0000F.

Future Electronics

Datasheet10 pages20 years ago

Farnell

iiiC

Inventory History

3 month trend:
+17.00%

Supply Chain

Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayBPW77NB
PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk

Descriptions

Descriptions of Sharp GP2A25J0000F provided by its distributors.

GP2A Series 1 to 9 mm 950 nm 50 mA Reflective Photointerrupter with Connector
Sharp Reflective Photo Sensor, 27mm Non-Detection, 9mm Detection, Analog Output
Photointerrupter Reflective Photologic, Open Collector 3-Pin
Photointerrupters OPIC Photointerpter 3-7mm lgth rnd lens
Reflective Photoelectric Switch
Transistor Output Reflective Object Sensor
- Reflective Optical Interrupters ROHS
Detecting Distance : 1 to 9mm OPIC Output, Refl ective Photointerrupter with Connector | SENSOR OPT REFL 1MM-9MM MODULE
SENSR OPTO REFL 1MM-9MM CON HORZ
SENSOR OPT REFL 1MM-9MM MODULE
PHOTOINTERRUPTER LEAD FREE PAR
PHOTOINTERRUPTER; Sensing Range:1mm to 9mm; Output Current:50mA; Supply Voltage Range DC:4.75V to 5.25V; Input Current:30mA; No. of Channels:1; No. of Pins:3; Operating Temperature Range:-10°C to +60°C; Output Type:Optical IC; Output Voltage:30V; Output Voltage Max:30V
PHOTO INTERRUPTER, REFLECTIVE, 9MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel / Chassis; Sensing Distance: 9mm; Forward Current If: -; Reverse Voltage Vr: -; Collector Emitter Voltage V(br)ceo: -; Forward Volta

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP2A25-J0000F