Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1S092HCPIF

Sharp Slot type photoelectric switch, 1passageway, 2mmGroove width, surface mount, 2.6 x 4.5 x 2.9mm

$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S092HCPIF.

Future Electronics

Datasheet13 pages20 years ago
Datasheet13 pages20 years ago

iiiC

Inventory History

3 month trend:
+69.19%

CAD Models

Download Sharp GP1S092HCPIF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
IR Remote Receiver 38kHz 150° 16m 4-Pin SMD T/R
VISHAY TSOP6240TT Infrared Receiver, 40 kHz, 40m, 50 , 2.7 V, 5.5 V, 950 A
Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 2 x 4.6 x 1.1 mm
Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 2 x 4.6 x 1.1 mm
Ambient Light Sensor PhototransistorChip Silicon 850nm Automotive AEC-Q102 3-Pin DIL SMT T/R

Descriptions

Descriptions of Sharp GP1S092HCPIF provided by its distributors.

Sharp Slot type photoelectric switch, 1passageway, 2mmGroove width, surface mount, 2.6 x 4.5 x 2.9mm
35 V 20 mA 079 (2mm) Phototransistor Compact Transmissive Photointerrupter"
Photointerrupter Transmissive 2mm Phototransistor 4-Pin SubMiniature SMT
Channel Type Photoelectric Switch (Logic Output)
2mm SMD-4P Photointerrupters - Slot Type - Transistor Output ROHS
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width
Photointerrupters Photointerrupter SMT 2.0mm Gap
Fork coupler [Sharp] GP 1S092HCPIF Fork coupler
Photointerrupter 2mm Trans.; GP1S092HCPIF
SENSOR OPT SLOT PHOTOTRANS 4SMD
シャープ GP1S092HCPIF 透過形フォトマイクロセンサ
SENSOR OPTO SLOT 2MM TRANS SMD
PHOTOINTERRUPTER, SMD; No. of Channels:1; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:35V; Case Style:Slotted Switch; Operating Temperature Range:-25°C to +85°C; Collector-to-Emitter Breakdown Voltage:35V; Current Ic Max:400µA; Current, If Max:50mA; External Depth:2.6mm; External Length / Height:2.9mm; No. of Pins:4; Optocoupler Type:Opto Switch; Power Dissipation:100mW; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Time, Fall:50µs; Time, Rise:50µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V; Width, External:4.5mm; Width, Gap:2mm; Current, Ic Typ:20mA; Max Reverse Leakage Current:10.0µA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP 1S092HCPIF