Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1A53HRJ00F

Photointerrupter Transmissive 5mm Photologic, Pull up 5-Pin / PHOTOINTER OPIC SLOT 5.0MM PCB

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1A53HRJ00F.

IHS

Datasheet12 pages20 years ago

Future Electronics

CAD Models

Download Sharp GP1A53HRJ00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-11-25
LTD Date2016-05-25

Descriptions

Descriptions of Sharp GP1A53HRJ00F provided by its distributors.

Photointerrupter Transmissive 5mm Photologic, Pull up 5-Pin / PHOTOINTER OPIC SLOT 5.0MM PCB
5 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Photointerrupter 5mm OPIC,GP1A53HRJ00F
PHOTOINTERRUPTER; No. of Channels:1; Output Type:Schmitt Trigger; Input Current:50mA; Voltage, Output Max:4.9V; Case Style:Slotted Switch; Operating Temperature Range:-25°C to +85°C; Current, If Max:50mA; External Depth:5.2mm; External Length / Height:10.0mm; No. of Pins:5; Optocoupler Type:Opto Switch; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Time, Fall:0.5µs; Time, Rise:0.5µs; Voltage, Vcc Max:17V; Voltage, Vcc Min:4.5V; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.14V; Voltage, Vol Nom:0.15V; Width, External:13.7mm; Width, Gap:5.0mm; Max Reverse Leakage Current:10.0µA; Voltage, Voh Min:4.9V; Voltage, Vol Max:0.4V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9708006
  • GP1 A53HRJ00F