Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1A30RJ000F

Photointerrupter Transmissive 3.5mm Photologic, Pull up 6-Pin / PHOTOINTERRUPTER OPIC SLOT 2.0MM
Obsolete

Price and Stock

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Sharp GP1A30RJ000F provided by its distributors.

Photointerrupter Transmissive 3.5mm Photologic, Pull up 6-Pin / PHOTOINTERRUPTER OPIC SLOT 2.0MM
PHOTOINTERRUPTER OPIC SLOT 2.0MM
SENSOR OPTICAL 3.5MM PCB MOUNT
IC BATT PROT LI-ION 3-5C 24TSSOP
PHOTOINTERRUPTER; Channels, No. of:1; Output type:Transistor; Current, input:65mA; Voltage, output max:4.9V; Case style:Slot; Temperature, operating range:0°C to +70°C; Current, Ic max:20mA; Current, Ic typ:5mA; Depth, external:11.4mm; Frequency, max:5kHz; Length / Height, external:12mm; Optocoupler type:Opto Switch; Pins, No. of:6; Pitch:15mm; Temp, op. max:70°C; Temp, op. min:0°C; Voltage, Vf max:1.5V; Voltage, Vf typ:1.2V; Voltage, Voh min:2.4V; Voltage, Vol max:0.4V; Voltage, Vol nom:0.1V; Voltage, supply:5.0V dc; Voltage, supply max:5.5V dc; Voltage, supply min:4.5V dc; Wavelength, peak:900nm; Width, active area:8mm; Width, external:20mm; Width, gap:3.5mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology