Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LH79525N0M100A0

SOC Microcontroller 1.9V/3.6V 176-Pin LQFP
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH79525N0M100A0.

IHS

Datasheet57 pages28 years ago

SHENGYU ELECTRONICS

DigiKey

Factory Futures

Alternate Parts

Price @ 1000
$ 11.649
Stock
0
148,696
Authorized Distributors
0
2
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
-
76.205 MHz
Memory Size
-
-
RAM Size
8 kB
16 kB
Number of I/Os
86
86
Number of GPIO
-
-
Interface
Ethernet, I2C, UART, USART, USB
I2C, I2S, IrDA, UART, USB
Number of ADC Channels
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
3
Watchdog Timer
-
-
Min Supply Voltage
1.7 V
1.62 V
Max Supply Voltage
1.9 V
1.98 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Memory Type
FLASH
FLASH
Access Time
77.4 µs
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LH79525N0M100A0 provided by its distributors.

SOC Microcontroller 1.9V/3.6V 176-Pin LQFP
IC MCU 32BIT ARM720T 176LQFP
SoC, CMOS, PQFP176

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology