Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1A05AJ000F

Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1A05AJ000F.

IHS

Datasheet12 pages20 years ago

Jameco (USA)

Arrow Electronics

Supply Chain

Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-07-04
LTD Date2011-07-30

Descriptions

Descriptions of Sharp GP1A05AJ000F provided by its distributors.

Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
Photointerrupters photointerrupter Gp:5mmSt:0.5mm
Gap : 5mm, Slit : 0.5mm OPIC Output Transmissive Photointerrupter with Connector | SENSOR OPTICAL 5MM MODULE W/CONN
UNPOTTED PHOTOINTERRUPTER GAP:5.0MM SLIT:0.5MM<AZ
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
PHOTOINTER OPIC SLOT 5MM W/CONN

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology