Serpac WM091I,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 10.49X6.39X1.1IN, IP40, Wm Series
$ 12.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM091I,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-50.00%

Related Parts

Serpac091I,BK
Enclosure Black ABS Hand Held Cover Included 9.500" L x 6.340" W x 0.900" H I-Plate Insert Area
SerpacWM071I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,7.87X4.93X1.1 IN, IP40,WM SERIES
Serpac072I,BK
Enclosure Black ABS Hand Held Cover Included 6.880" L x 4.880" W x 1.400" H I-Plate Insert Area
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
Bud IndustriesTBG-32611-B
TABLET ENCLOSURE FOR 5.7-INCH DISPLAY WITH GASKET BLACK (7.5 X 5.9 X 1.2 IN)

Descriptions

Descriptions of Serpac WM091I,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,10.49X6.39X1.1IN, IP40,WM SERIES
Enclosure Plast, Wall Mount, Plastic; |Serpac WM091I, BK
BOX ABS BLACK 9.500"L X 6.340"W
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Black; External Height - Imperial:1.1"; External Width - Imperial:6.39"; External Depth - Imperial:10.49"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM091-I,BK