Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11463

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 7.09X6.14X1.42 in, Plasticasestyle E
$ 11.042
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11463.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11464
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X1.73 IN, PLASTICASESTYLE E
Bud IndustriesPC-11466
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X1.57 IN, PLASTICASESTYLE E
HammondRH3165
ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165
HammondRH3185
ABS handheld enclosure, (L x W x H) 185 x 135 x 40 mm, light gray (RAL 7035), IP65, RH3185
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F
Hammond1555HF17GY
ABS enclosure, (L x W x H) 180 x 119 x 37 mm, light gray (RAL 7035), IP67, 1555HF17GY

Descriptions

Descriptions of Bud Industries PC-11463 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X1.42 IN, PLASTICASESTYLE E
Plastic Enclosure 1.42 in. H x 6.14 in. W x 7.09 in. D ABS Thermoplastic Gray
Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3283-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (6.1 X 4.6 X 2.4 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11463