Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11478

Enclosure, Art, Desktop, Abs, UL94HB, Gray, 7.87X4.76X1.57 in, Plasticase Style I
$ 6.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11478.

Sager Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
+33.93%

Related Parts

Bud IndustriesPC-11477
Electronic Instrument Enclosure 1.16 in. H x 6.10 in. W x 3.62 in. D Non-Metallic
Bud IndustriesPC-11466
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X1.57 IN, PLASTICASESTYLE E
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F
HammondRP1205
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,5.71X4.13X1.57 IN, IP65,RP SERIES
HammondRH3195
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,7.48X1.57X1.57 IN, IP65,RH SERIES
HammondRH3185
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,7.28X1.57X1.57 IN, IP65,RH SERIES

Descriptions

Descriptions of Bud Industries PC-11478 provided by its distributors.

ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 7.87X4.76X1.57 IN, PLASTICASE STYLE I
Plasticase Style I Plastic Case PC-11478, Plasticase Style I Plastic Case (1.6 X 7.9 X 4.8 In)
Electronic Instrument Enclosure 1.57 x 7.87 x 4.76 NEMA
BOX ABS GRAY 7.874"L X 4.763"W
ENCLOSURE, DESKTOP, PLASTIC, GRAY; Enclo; ENCLOSURE, DESKTOP, PLASTIC, GRAY; Enclosure Type:Desktop; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:7.87"; External Width - Imperial:4.76"; External Depth - Imperial:1.57"; Enclosure Type:Desktop

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11478