Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM073,GY

Surface Mount Abs Enclosure- Gray
$ 8.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM073,GY.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SerpacWM073I,GY
BOX ABS GRAY 6.880"L X 4.880"W
Serpac073I,GY
BOX ABS GRAY 6.880"L X 4.880"W
Serpac17S,GY
ENCLOSURE, PLASTIC, PLASTIC, BLACK, 6.890 IN., 4.890 IN.
Bud IndustriesPSS-11350-G
ENCLOSURE, UTILITY, PLASTIC,4.88X6.88X2.45,GRAY, END PANELS, PLASTIBOX STYLE B
Bud IndustriesPT-11557-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.875X4.875X2.52IN, PLASTIBOXSTYLE F
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F

Descriptions

Descriptions of Serpac WM073,GY provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 6.880"L X 4.880"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:53.3Mm; External Width - Metric:125Mm; External Depth - Metric:200Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM073,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON