Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM031I,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 5.37X3.3X1.1 in, IP40, Wm Series
$ 5.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM031I,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+47.06%

Related Parts

SerpacWM031,BK
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body
Serpac031I,BK
Enclosure Black ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area
Serpac032,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 4.38X3.25X1.41 IN, IP40,S SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)

Descriptions

Descriptions of Serpac WM031I,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.1 IN, IP40,WM SERIES
BOX ABS BLACK 4.380"L X 3.250"W
Enclosure, Wall Mount, Plastic, Black; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:84Mm; External Depth - Metric:136Mm; Ip Rating:Ip40; Body Color:Black Rohs Compliant: Yes |Serpac WM031I,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM031-I,BK