Serpac WM013,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 4.61X2.32X2.1 in, IP40, Wm Series
$ 7.96
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM013,BK01Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM013,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Related Parts

SerpacWM012,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Serpac111RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 3.6X2.25X1.5IN, IP40, S SERIES
Serpac113I,BK
Enclosure Black ABS Hand Held Split Sides 3.600" L x 2.250" W x 2.500" H I-Plate Insert Area
Bud IndustriesPT-11372-B
ENCLOSURE, UTILITY, PLASTIC,3.62X2.25X2.50,BLACK, PLASTIBOX STYLE A
Bud IndustriesPT-11308-B
Enclosure 3.62 in. H x 2.25 in. W x 1.50 in. D Non-Metallic Black/Textured ABS
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B

Descriptions

Descriptions of Serpac WM013,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X2.1 IN, IP40,WM SERIES
BOX ABS BLACK 3.600"L X 2.250"W
Enclosure, Wall Mount, Plastic, Black; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:53.3Mm; External Width - Metric:59Mm; External Depth - Metric:117Mm; Ip Rating:Ip40; Body Color:Black Rohs Compliant: Yes |Serpac WM013,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON