Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata MCPC4850D

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
$ 189.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC4850D.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sensata /Crydom

Farnell

Master Electronics

Inventory History

3 month trend:
+19.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
Sensata /CrydomD2450
1 Series 50 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount

Descriptions

Descriptions of Sensata MCPC4850D provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc
Solid State Relay 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
Microprocessor based proportional controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Series:MCPC; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:300V; Terminal Type:Screw; ;RoHS Compliant: Yes
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:300Vrms to 530Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Current Max:30mA; Control Current Min:28mA; Control Voltage DC Max:32V; Control Voltage DC Min:8V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:19.8mm; External Width:45.7mm; I2t:1620s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:12mA; Load Current Max:50A; Load Current Min:150mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:300V; Rate of Voltage Change dv / dt:200V/µs; Series:MCPC; Surge Current:625A; Terminal Type:Screw; Termination Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND