Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata MCPC4850A

Solid State Relay Single Phase MCPC, SPST-NO, 50A, 530V, Screw Terminal
$ 153.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC4850A.

JRH Electronics

Datasheet6 pages9 years ago

Electro Sonic

Sensata /Crydom

Farnell

Master Electronics

Inventory History

3 month trend:
+3.13%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
1 Series 50 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata MCPC4850A provided by its distributors.

Solid State Relay Single Phase MCPC, SPST-NO, 50A, 530V, Screw Terminal
Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
Proportional Control SSR, Panel Mount, 530VAC/50A, 0-5VDC Control
Microprocessor based proportional controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Series:MCPC; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:300V; Terminal Type:Screw; ;RoHS Compliant: Yes
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:300Vrms to 530Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Blocking Voltage:1200V; Control Current Max:30mA; Control Current Min:28mA; Control Voltage DC Max:32V; Control Voltage DC Min:8V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:19.8mm; External Width:45.7mm; I2t:1620s; Input Voltage Max:5VDC; Input Voltage Min:0V; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:12mA; Load Current Max:50A; Load Current Min:150mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:300V; Rate of Voltage Change dv / dt:200Vµs; Series:MCPC; Surge Current:625A; Terminal Type:Screw; Termination Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND