Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata MCPC2450C

Solid state relay single phase [Crydom] MCPC2450C Solid state relay single phase

$ 148.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC2450C.

JRH Electronics

Datasheet6 pages9 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+12.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata MCPC2450C provided by its distributors.

Solid state relay single phase [Crydom] MCPC2450C Solid state relay single phase
Relay SSR 30mA 32V DC-IN 50A 280V AC-OUT 6-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc
RELAY, S/S, PROP CONTROL, 50A, 240VAC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:180Vrms to 280Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current Max:30mA; Control Current Min:28mA; Control Voltage DC Max:32V; Control Voltage DC Min:8V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:19.8mm; External Width:45.7mm; I2t:1620s; Input Voltage Max:10VDC; Input Voltage Min:0V; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:7mA; Load Current Max:50A; Load Current Min:150mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:180V; Rate of Voltage Change dv / dt:200V/µs; Series:MCPC; Surge Current:625A; Terminal Type:Screw; Termination Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND