Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata LVD75B80H

Solid State Relays - Industrial Mount 48V/80A 12.0/11.5V Ctrl LVD W/Pad
$ 158.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75B80H.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Sensata /Crydom

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

SensataLVD75D80
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.008Ohm
Sensata /CrydomLVD75B80
SPST SOLID STATE RELAY SCREW SURFACE MOUNT, DC FET, 80 A, 12 V DC
Sensata /CrydomLVD75C80H
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay

Descriptions

Descriptions of Sensata LVD75B80H provided by its distributors.

Solid State Relays - Industrial Mount 48V/80A 12.0/11.5V Ctrl LVD W/Pad
LOW VOLTAGE DISCONNECT SSR PA NEL MOUNT 75VDC/80A 12.0/11.
Transistor Output SSR, 1-Channel, 2500V Isolation
RELAY; 48 VDC/80 AMP 12.0/11.5 V CTRL LVD W/PAD
SSR, 48V/80A, 12/11.5VCTRL, LVD W/PAD; Control Voltage Range:11.5V DC to 12V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:80A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:220A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND