Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HS072-HD6090

Solid State Relays - Industrial Mount 65A/660V DC Input ZC SSR Mounted Heatsink
$ 187.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HS072-HD6090.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomCMRD4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid State Relays - Industrial Mount DIN SSR 530Vac/65A , 3-32Vdc In,RN
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata HS072-HD6090 provided by its distributors.

Solid State Relays - Industrial Mount 65A/660V DC Input ZC SSR Mounted Heatsink
AC Zero Cross Passive RoHS Compliant CE CSA UL VDE Solid State Relay 3V~32VDC 66.8mm 90A
Heatsink/SSR Assembly;Rated @ 65A/660VAC;DC Input;SSR Mount on HS072 Heatsink
SSR ASSY, PANEL, 65A/660VAC, DC I/P, 1PH; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48Vrms to 660Vrms; Load Current:65A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current @ 5VDC:2.0mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; Isolation Voltage:4kV; Load Current RMS Max:65A; Mounting Type:Panel Mount; RMS Load Current Min:40mA; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Series:HS Series; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS072HD6090