Sensata ED24D3

Relay; Solid State; SPST-NO; Ctrl-V 3-15DC; 3A; 280VAC; Socket Mnt; QC Term; ED Series
$ 16.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24D3.

JRH Electronics

Datasheet6 pages8 years ago

Farnell

Sensata /Crydom

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

Sensata /CrydomED24C3
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-32DC;3A;280VAC;SOCKET MNT;QC TERM;ED SERIES
SensataED24D3R
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;3A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24C3R
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;3A;280VAC;Socket Mnt;QC Term;ED Series
RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 240VAC
LittelfuseCPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
SPST Solid State Relay PC Pin PCB Mount, Zero Crossing Phototriac, 3 A, 6 V dc

Descriptions

Descriptions of Sensata ED24D3 provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;3A;280VAC;Socket Mnt;QC Term;ED Series
Solid state relay, 3-15 VDC, zero voltage switching, 3 A, DIN rail, ED24D3
Relay SSR 33.8mA 15V DC-IN 3A 280V AC-OUT 4-Pin
ED Series SPST Plug In 280 VAC 3 A 5-15 VDC Control Solid State Relay
Relay Solid State; 15V DC Control; SPST-NO; 280V AC 3A Load
Solid State Relays - Industrial Mount Plug In 280VAC 3A 5- 15VDC CNT ZC
Solid State Relay Z-Vers. 280V 3A EMR-Pl
SSR, PLUG IN, 280VAC, 3A, 5-15VDC, ZC; Control Voltage Range:3V DC to 15V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:3A; Switching Mode:Zero Crossing; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:250A
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Width mm = 12.7 / Series = ED / Length mm = 29 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 3 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 15 / Height mm = 37.4 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND