Sensata ED24C3R

Relay; Solid State; SPST-NO; Ctrl-V 18-32DC; 3A; 280VAC; Socket Mnt; QC Term; ED Series
$ 18.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24C3R.

IHS

Datasheet6 pages8 years ago

Sager Electronics

Farnell

Sensata /Crydom

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

Related Parts

Sensata /CrydomED24C3
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-32DC;3A;280VAC;SOCKET MNT;QC TERM;ED SERIES
SensataED24D3
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;3A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24D3R
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;3A;280VAC;Socket Mnt;QC Term;ED Series
RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 240VAC
Schneider Electric70S2-04-C-03-V
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC; 4 Pin
LittelfuseCPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube

Descriptions

Descriptions of Sensata ED24C3R provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;3A;280VAC;Socket Mnt;QC Term;ED Series
Relay SSR 6.9mA 32V DC-IN 3A 280V AC-OUT 4-Pin
ED Series SPST Plug In 280 VAC 3 A 18-32 VDC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 280VAC 3A 18-32VDC CNT RN
MOSFET 24V(AC)~280V(AC) 3A 18V(DC)~32V(DC) Bracket mounting 29mm*12.7mm*37.4mm
Solid State Relay R-Vers. 280V 3A EMR-Pl
SSR, PLUG IN, 280VAC, 3A, 18-32VDC, RN; Control Voltage Range:18V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:3A; Switching Mode:Random Turn-On; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:250A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND