Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DR24D06

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 6 A rms, 32 V dc
$ 58.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR24D06.

IHS

Datasheet7 pages10 years ago

Sager Electronics

Newark

Future Electronics

TME

Inventory History

3 month trend:
+107%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR24D06R
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
Sensata /CrydomDR24E06
SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING, 6 A RMS, 36 V RMS
SensataDR24A06
Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 6 A rms, 265 V rms
Schneider Electric70S2-04-C-06-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-06-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata DR24D06 provided by its distributors.

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 6 A rms, 32 V dc
Relay SSR 11mA 32V DC-IN 6A 280V AC-OUT 4-Pin
DR Series SPST 24 to 280 VAC Output 6 A DIN Rail Mount Solid State Relay
Relay Solid State; 32V DC Control; SPST ; 280V AC 6A Load
Solid State Relay Z-Vers. 280V 6A DIN-Ra
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relays - Industrial Mount 6A 240VAC Out 4-32VD C In, 11mm UL
SSR, 240VAC/6A, 4-32VDC IN, 11MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:6A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:300A; Terminal Type:Screw
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 11 / Series = SeriesOne DR / Length mm = 87.6 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 6 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 83.7 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND