What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DR24A06

Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 6 A rms, 265 V rms
$ 61.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR24A06.

IHS

Datasheet7 pages10 years ago

Sager Electronics

Sensata /Crydom

element14 APAC

Future Electronics

Inventory History

3 month trend:
-12.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR24D06R
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
SensataDR24D06
Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 6 A rms, 32 V dc
Sensata /CrydomDR24B06
Relay Solid State; 140V AC Control; SPST-NO; 280V AC 6A Load
Schneider Electric70S2-04-C-06-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-06-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata DR24A06 provided by its distributors.

Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 6 A rms, 265 V rms
Solid State Relays - Industrial Mount 6A 240AC Out, 200 to 265VAC In, 11mm UL
DR Series 24 to 280 VAC Output 6 A DIN Rail Mount Solid State Relay
Solid State Relay Z-Vers. 280V 6A DIN-Ra
Sensata / Crydom Solid State Interface Relay, Maximum load current6 A rms, Maximum load voltage280VEffective value, Maximum control voltage265VEffective value
SSR, 240VAC/6A, 200-265VAC IN, 11MM; Control Voltage Range:208V AC to 265V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:6A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:300A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND