Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom DR24B06

Relay SSR 5mA 140V AC-IN 6A 280V AC-OUT 4-Pin
$ 64.765

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR24B06.

IHS

Datasheet7 pages10 years ago

Master Electronics

Farnell

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR24D06R
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
SensataDR24D06
Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 6 A rms, 32 V dc
Sensata /CrydomDR24E06
SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING, 6 A RMS, 36 V RMS
Schneider Electric70S2-04-C-06-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-06-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata /Crydom DR24B06 provided by its distributors.

Relay SSR 5mA 140V AC-IN 6A 280V AC-OUT 4-Pin
DR Series 24 to 280 VAC Output 6 A DIN Rail Mount Solid State Relay
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relays - Industrial Mount 6A 240VAC Out 90-140 VAC In 11mm UL
SSR, 240VAC/6A,90-140VAC IN, 11MM; Contact Configuration: -; Load Current: 6A; Operating Voltage Max: 280VAC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24VAC; Contro
SSR, 240VAC/6A,90-140VAC IN, 11MM; Control Voltage Range:90V AC to 140V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:6A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:300A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS