What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DC100D100

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 100 A, 32 V dc
$ 172.013

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100D100.

IHS

Datasheet8 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.26%

Related Parts

SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
SensataD1D100
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A,3.5-32VDC In
Sensata /CrydomLVD75C100H
Relay SSR 12mA 12.5V DC-IN 100A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata DC100D100 provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 100 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/100A 4-32VDC
DC RoHS Compliant CE CSA UL Active Solid State Relay 75mus 80C 4V~32VDC 26.8mm
Relay SSR 12mA 32V DC-IN 100A 72V DC-OUT 4-Pin
Solid state relay, 100 VDC, 4-32 VDC, 100 A, PCB mounting, DC100D100
Solid State Relay DC 72V 100A Hockey-Puc
Relay Solid State; 32V DC Control; 100V DC 100A Load
SSR,100A, 100VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 72V DC; Contact Configuration:-; Load Current:100A; Switching Mode:-; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:272A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND