What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata LVD75D100H

TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.005Ohm
$ 172.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75D100H.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Sensata /Crydom

X-ON

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomLVD75C100H
Relay SSR 12mA 12.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75A100
Relay SSR 12mA 11.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75B100H
Relay SSR 12mA 12V DC-IN 100A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata LVD75D100H provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.005Ohm
Relay SSR 12mA 24V DC-IN 100A 75V DC-OUT 4-Pin
Solid State Relays - Industrial Mount 48V/100A 24.0/23.5V Ctrl LVD W/Pad
Solid-State Panel Mount Relay, 23-24Vdc, 100A
SSR, 48V/100A, 24/23.5VCTRL, LVD W/PAD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:100A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:250A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND