What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata CXE240A5R

SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 32 V dc
$ 20.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CXE240A5R.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load

Descriptions

Descriptions of Sensata CXE240A5R provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 32 V dc
Relay SSR 5mA 36V AC-IN 5A 280V AC-OUT 4-Pin SIP
SSR RELAY PCB MOUNT SIP 280V AC/5A 18-36VAC INSTANTANEOUS
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR PCB SIP 280VAC/5A, 18-36VAC,RN; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Input Voltage:18V AC to 36V AC; Load Voltage Range:12V AC to 280V AC; Output Type:SCR

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND