Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD2450-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
$ 69

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD2450-10.

JRH Electronics

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-2.79%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata CWD2450-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Relay;SSR;Random Turn-On;Cur-Rtg 50A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid state relay, 24-280 VAC, instantaneous switching, 4-32 VDC, 50 A, PCB mounting, CWD2450-10
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:50A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Load Current RMS Min:0.15Arms; Peak Surge Current:850A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
RELAY, SOLID STATE, 50A, 240VAC; Series:CW24; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:0.15A; Current, Surge:850A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:24V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:10mA; External Depth:58.4mm; External Length / Height:33mm; I2t:3000s; Leakage Current:1mA; Max Load Current:50A; Min Load Current:0.15A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:600V; Voltage, Control DC Max:32V; Voltage, Control DC Min:3V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2450-10..