Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CMX60D20

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 20 A, 10 V dc
$ 77.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMX60D20.

IHS

Datasheet5 pages5 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+37.99%

CAD Models

Download Sensata CMX60D20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Sensata /CrydomCMXE60D20
Relay SSR 12mA 28V DC-IN 20A 60V DC-OUT 4-Pin SIP
Sensata /Crydom10PCV2415
CRYDOM 10PCV2415 Solid State Relay, SPST-NO, 15 A, Panel, Screw, 100 Vrms, 240 Vrms
Relay Solid State; 132V AC Control; SPST-NO; 240V AC 20A Load
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 20A Load

Descriptions

Descriptions of Sensata CMX60D20 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 20 A, 10 V dc
CMX Series 60 V 20 A SPST DC Control Solid State Relay - SIP-4
Sensata Crydom CMX60D20 SSR Relay PCB Mount SIP 60VDC 20A 3-10VDC In
Relay Solid State; 10V DC Control; SPST-NO; 60V DC 20A Load
Solid State Relay 15mA 10V DC-IN 20A 60V DC-OUT 4-Pin SIP
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier RoHS Compliant Solid State Relay 80C 2500V 20A 0.0033Ohm

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMX60D20.