Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CMD2475-10

SSR Relay, Panel Mount, IP20, 280VAC/75A, 3-32VDC In, Instantaneous
$ 485.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMD2475-10.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-03

Related Parts

Sensata /CrydomA2475
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata CMD2475-10 provided by its distributors.

SSR Relay, Panel Mount, IP20, 280VAC/75A, 3-32VDC In, Instantaneous
Relay SSR 30mA 32V DC-IN 75A 280V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
RELAY SSR SCR 75A 280V PNL MNT
Ratings from 25A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - LED input status indicator - Zero-crossing (resistive loads) or random-fire (inductive loads) output - IP20 touch-safe housing - standard box-clamp connecti

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND