Descriptions of Sensata 84137031 provided by its distributors.
SSR, PANEL MOUNT, 280VAC, 280VAC, 75A; C; SSR, PANEL MOUNT, 280VAC, 280VAC, 75A; Control Voltage Range:90VAC to 280VAC; Operating Voltage Range:24VAC to 280VAC; Load Current:75A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Max:280V
RELAY, SOLID STATE, 75A; Current, control max:10mA; Current, control min:5mA; Current, load:75A; Current, surge:1000A; Current, surge single cycle:300A; Frequency, operating max:63Hz; Frequency, operating min:47Hz; Output type:Thyristor; Temp, op. max:80°C; Temp, op. min:-20°C; Time, t off:30ms; Time, t on:20ms; Voltage, control AC max:280V; Voltage, control AC min:90V; Voltage, control DC max:280V; Voltage, control DC min:90V; Voltage, dropout:10V ac; Voltage, isolation:4000V ac; Voltage, load RMS max:280V; Voltage, load RMS min:24V; Voltage, output max:280V ac; Voltage, output min:24V ac